• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magnetic label pocket (W x H) 223 mm x 218 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neodymium magnet bags A5 cross

  • Magnetic marking bag with strong adhesion through two welded neodymium strong magnets
  • Use on metallic surfaces such as Lattice boxes, pipes and moving transport containers
  • Blue back foil and transparent front foil made of durable polypropylene
  • Protective flap protects inserts against dust and moisture
  • This text is machine translated.

Technical specifications

Dim

(W x H) 223 mm x 218 mm

Product type

Magnetic label pocket

Content

10 pc(s)

Width

223 mm

Height

218 mm

Factory colour

Dark blue

Paper size

A5 landscape

Product type description

DURABLE Magnettasche 174607 A5 quer d.bl 10 St./Pack.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163493 Magnetic label pocket (W x H) 223 mm x 218 mm 10 pc(s)

Description

Features

  • Accurate labeling forms the basis for optimized production and storage processes. Logistics bags enable clear labeling of e.g. racks, transport boxes and pallets and thus provide for more efficiency
  • Suitable for scanner and document quality
  • Quick replacement of the insert plates
  • Internal format A5 landscape / 210 x 148 mm (W x H)
  • Outdoor format 223 x 218 mm (W x H).

More interesting products

(*All information is plus legal VAT)