• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191G99-9 191G99-9 Saw chain lubricant

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Saw chain lubricant

Weight

85 g

Chain pitch

3/8" (9,52 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434621 Makita 191G99-9 191G99-9 Saw chain lubricant

Description

Saw chain for saw-rails with 20 cm length, a rail groove width of 1.1 mm and a 3/8-division. With the double cutting edges on the chamfer half-chisel cutting edges and the 3/8-division, the saw chain produces a rough cut pattern, is durable and quite simple to file.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)