• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 5143R Handheld circular saw Cutting depth (max.) (90°) 130 mm incl. stopper 2200 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hand circular saw 130 mm 5143 R

  • 2200 W

Technical specifications

  • Cutting depth: (0°/45°/60°) 130/90/60 mm
  • Suction nozzles: (inside/outside) 30/38 mm
Product type

Handheld circular saw

Features

incl. stopper

Saw blade diameter

355 mm

Bore Ø

30 mm

2200 W

Cutting depth (max.)

130 mm

Cutting depth (max.) (45°)

90 mm

Cutting depth (max.) (90°)

130 mm

Number of cogs

20

Length

607 mm

Weight

14 kg

Content

1 pc(s)

Idle speed

2700 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134331 Makita 5143R Handheld circular saw Cutting depth (max.) (90°) 130 mm incl. stopper 2200 W

Description

For dust-free working. External extraction can be connected. Sturdy table made of aluminum die-cast for precise work. Variable cutting depth setting after the scissors principle. Exact 0°-setting by adjusting screws. Cutting lines marking (0°, 30°, 45°, 60°) at three different positions. With SJS-friction clutch for velvety soft, smooth running. Infinitely variable angle setting from 0 - 60°. Spindle lock Technical details: power consumption: 2200 Watt, bore: 30mm, idle speed: 2700 rpm, Max. Cutting depth 90°: 130 mm, cutting capacity 0°: 130 mm, cutting capacity 45°: 90 mm, cutting capacity 60°: 60 mm, cut power 0°/45°: 130/90 mm, saw blade diameter: 355 mm, saw blade diameter/hole: 355/30 mm, connecting pieces outside: 38 mm, internal: 30 mm, internal/external: 30/38 mm, width: 200mm, Height: 416mm, length: 607 mm, weight: 12,52 kg, K-value Vibration: 1.5 m/s², Vibration say wood: 2.5 m/s², sound pressure level: 88 dB(A). Delivery: HM-Sageb. 355 mm 20 Z, parallel stop.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 973.77*

More interesting products

(*All information is plus legal VAT)