• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless air compressor MP100DZ 8.3 bar

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless air compressor

Flow rate

10 l/min

Operation pressure

8.3 bar

Operating voltage

12 V

Length

255 mm

Width

74 mm

Height

173 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316861 Makita Cordless air compressor MP100DZ 8.3 bar

Description

12 V battery compressor with display and + / - buttons for exact presetting of the desired pressure. The compressor reaches a pressure of up to 8.3 bar. With adapters for car tires, bicycle tires with lightning valve or French valve, for air mattresses and balls. The hose is 0.65 m long. With built-in LED for illumination of the environment.

This text is machine translated.

Scope of delivery

  • Air-mattress adapter
  • Valve adapter French
  • Ball pump adapter
  • Valve adapter for lightning valve.

Hints

Supplied in a box without battery, without charger, without case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.96€ 170.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)