• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Cordless drywall cutter DCO181Z DCO181Z w/o battery

1/16
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless rotary cutter DCO181Z

  • Collet diameter: 6.35 mm

Technical specifications

  • Height: 117 mm
  • Sound pressure level (LpA): 78 dB(A)
  • Tool holder 3.18 mm
Product type

Cordless drywall cutter

Features

w/o battery

Collet diameter

6.35 mm

Operating voltage

18 V

Length

311 mm

Width

79 mm

Weight

1.7 kg

Battery voltage

18 V

No. of power packs included

1

Idle speed

32000 U/min

Height

117 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386358 Makita Cordless drywall cutter DCO181Z DCO181Z w/o battery

Description

Handy rotary cutter for quick adjustment of cut-outs for example Electrical installation
The light and handy battery rotation cutter with 18 V is used for quick creation of cut-outs for example Electrical installation, for rework or adaptation. The brushless motor ensures efficient use of energy and thus longer battery life. Supplied without a charger, without a battery in a box.

This text is machine translated.

Scope of delivery

  • Cordless rotary cutter DCO181Z
  • Suction supports
  • Single-ended open ring spanner, size 17
  • Tightening nut
  • 1/8" collet chuck

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)