
Technical specifications
- Product type
Metal twist drill bit
- Type
Long life HSS TiN metal drill Ø 4.2mm with a total length of 95mm • 1/4" 6-edges
- Type
Longlife HSS TiN metal drill
- Drill hole Ø
4.2 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS TiN
- Material properties
titanium-coated
- Material suitability
Metal
- Tool holder
1/4" (6.3 mm)
- Shank Ø
6.35 mm
- Working length
43 mm
- Total length
95 mm
- Weight
0.013 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3257472 Makita D-14956 D-14956 HSS TiN Metal twist drill bit 1-piece 4.2 mm Total length 95 mm titanium-coated 1/4" (6.3 mm) 1 p
Description
This text is machine translated.
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























