• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-44448 Hollow drill bit 16 mm 1 pc(s)

Product type
Hollow drill bit
Drill hole Ø
16 mm
Material
Diamond
Tool holder
M14
Weight
85 g
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hollow drill bit

Drill hole Ø

16 mm

Material

Diamond

Tool holder

M14

Weight

85 g

(Ø)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433389 Makita D-44448 Hollow drill bit 16 mm 1 pc(s)

Description

Long life diamond hollow drill Ø 16 mm for all angle grinders, 115-230 mm with M14 thread for dry drilling. The height of the diamond segment is 10 mm. Suitable for fast drilling up to max 12,000 min-1.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)