• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DBM230 3-speed-Diamond core drill 2500 W

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,815.00 / piece)
€ 1,815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond drill bit 3G Wet

  • 2500 W
  • Max. drill bit Ø 230 mm

Technical specifications

  • Max. Drill bit diameter Wet drilling in concrete with suction: 230 mm
  • Max. Drill bit diameter Wet drilling in concrete without extraction: 230 mm
  • Max. Drill bit diameter Dry drilling in concrete: 230 mm
Product type

Diamond core drill

2500 W

Output rating

2500 W

Load speed

390 U/min

Transmission type

3-speed

Max. drill diameter

230 mm

Functions

Automatic load control

Length

572 mm

Width

141.5 mm

Height

148 mm

Collar Ø

53 mm

Weight

37.5 kg

Idle speed

1700 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317116 Makita DBM230 3-speed-Diamond core drill 2500 W

Description

This diamond drill comes with a powerful 2,500 W motor for intensive drilling applications. With constant electronics. Idle speed in 3 gears: 390 / 1,040 / 1,700 rpm; max. diamond wet drill bit: 230 mm. Only for use in the P-54190 drill stand.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,842.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)