• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DBM131 2-speed-Diamond core drill 1700 W incl. case

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 859.00 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond drill bit 2G TR/Wet

  • 1700 W
  • Max. drill bit Ø 130 mm

Technical specifications

  • Max. Drill bit diameter: Wet drilling in concrete with suction: 130 mm
  • Max. Drill bit diameter Wet drilling in concrete without extraction: 130 mm
  • Max. Drill bit diameter Dry drilling in concrete: 130 mm
Product type

Diamond core drill

Features

incl. case

1700 W

Output rating

1700 W

Load speed

800 U/min

Transmission type

2-speed

Max. drill diameter

130 mm

Functions

Automatic load control

Length

516 mm

Width

121.5 mm

Height

317.5 mm

(Ø)

130 mm

Collar Ø

53 mm

Weight

6.3 kg

Idle speed

800 - 1570 U/min

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317115 Makita DBM131 2-speed-Diamond core drill 1700 W incl. case

Description

This diamond drill comes with a powerful 1,700 W motor, for example, for use when working on electrical installations and sanitary installations. With constant electronics and electronically adjustable speed. Idle speed: 0 to 1,570 rpm, max. diamond wet drill bit: 130 mm. Supplied with side handle and carrying case.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 886.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)