1/16
Cordless angle drill
brushless
18 V
2-speed
1/2"-20 UNF
1,5 - 13 mm
127 mm
18 V
434 mm
82 mm
179 mm
3.5 kg
incl. rechargeable battery
Hard 70 Nm / soft 26 Nm
0 - 450 U/min
1400 U/min
yes
User & Safety Instructions 2483259 Makita DDA450ZK 2-speed-Cordless angle drill 18 V brushless
€ 396.57*
The necessary accessories are required to use the article as described.