• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DA001GZ 2-speed-Cordless angle drill 40 V brushless

1/13
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless angle drill 40V max. (without battery, without charger)

  • Max. drill bit Ø 159 mm

Technical specifications

  • Battery protection system: Yes
  • Battery system: XGT
  • Drilling capacity in wood: 159 mm
  • Drilling power in steel 13 mm
  • Length 491 - 566 mm
Product type

Cordless angle drill

Features

brushless

Voltage

40 V

Transmission type

2-speed

Drill chuck clamping range

2 - 13 mm

Max. drill diameter

159 mm

Cable length

0 cm

Length

566 mm

Width

128 mm

Height

199 mm

Weight

6.2 kg

Weight, information

incl. rechargeable battery

Idle speed

0 - 1500 U/min

0 - 400 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483228 Makita DA001GZ 2-speed-Cordless angle drill 40 V brushless

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 592.57*

More interesting products

(*All information is plus legal VAT)