• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DFS452RTJ DFS452RTJ Cordless screwdriver 18 V 5 Ah Li-ion

1/7
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DFS452RTJ DFS452RTJ Cordless screwdriver 18 V 5 Ah Li-ion

  • 18 V/5 Ah Li-ion battery
  • Screw Ø (max.) (details) 5 mm

Technical specifications

Product type

Cordless screwdriver

Type

DFS 452 RTJ

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0 - 4000 U/min

Max. screw Ø

5 mm

Weight

5300 g

Width

150 mm

Height

50 mm

Dim

(W x H) 150 mm x 50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134302 Makita DFS452RTJ DFS452RTJ Cordless screwdriver 18 V 5 Ah Li-ion

Description

DFS 452 RTJ quick battery power screwdriver with easily adjustable depth stop. With luminous LED. With belt tie-clip. Brushless motor for more endurance, longer life and more compact design. High speed for faster work progress Handy Machine guide by pistol grip. Push & drive technology for longer battery performance: only when pressing starts the BL-Motor the screw-in process. With Battery capacity display. Noiseless peeling runner-up slip clutch. Technical details: Rechargeable Battery capacity: 5Ah, battery voltage: 18 V, idle speed: 0-4.000/min, Width: 79 mm, Height: 259 mm, length: 251 mm, Weight (incl. battery): 1.78 kg, K-value Vibration: 1.5 m/s², Vibration: 2.5 m/s², sound pressure level: 70 dB(A), quick fix screws: 5 mm. Delivery: 1 MAKPAC Gr.2 2, battery-BL 1850, 18V/5Ah, Charger DC 18 RC.

This text is machine translated.

Scope of delivery

  • MAKPAC SZ.2
  • Deep-drawn part F. MAKPAC
  • Battery-BL 1850, 18V/5Ah (2x)
  • Rapid charger DC18RC
  • Magnetic holder 1/4" 60 mm
  • Suspension bracket
  • Round-head screw M4x12
  • 2 x PH bit 2 x 25.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 579.77*

More interesting products

(*All information is plus legal VAT)