• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHK180Z SDS-Plus-Hammer drill chisel 18 V Li-ion brushless

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DHK180Z SDS-Plus-Hammer drill chisel 18 V Li-ion brushless

  • 18 V
  • Impact (max.) 3.1 J
  • Max. drill bit Ø

Technical specifications

  • Weight without battery pack: 3 kg
Product type

Hammer drill chisel

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Operating voltage

18 V

Blow count (max.)

3200 /min

Impact (max.)

3.1 J

Tool holder

SDS-Plus

Features

brushless

Functions

Stepless speed control

Weight

3.6 kg

Weight, information

incl. rechargeable battery

Length

368 mm

Width

86 mm

Height

211 mm

Dim

(L x W x H) 368 x 86 x 211 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2316887 Makita DHK180Z SDS-Plus-Hammer drill chisel 18 V Li-ion brushless

User & Safety Instructions

User & Safety Instructions 2316887 Makita DHK180Z SDS-Plus-Hammer drill chisel 18 V Li-ion brushless

Description

Handy cordless chisel hammer with high power at low vibrations through AVT. With brushless motor. High single impact strength comparable to a mains-operated chisel hammer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 733.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)