• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHS680RTJ Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. rechargeables 18 V 5 Ah

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cordless handheld circular saw 57mm 18V

  • 18 V

Technical specifications

  • Max. Swivel range: 50 °
  • Saw blade bore: 20 mm
Product type

Cordless handheld circular saw

Features

incl. rechargeables

Saw blade diameter

165 mm

Battery voltage

18 V

Battery capacity

5 Ah

Operating voltage

18 V

Cutting depth (max.)

57 mm

Cutting depth (max.) (45°)

41 mm

Cutting depth (max.) (90°)

57 mm

Length

350 mm

Weight

3.31 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316983 Makita DHS680RTJ Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. rechargeables 18 V 5 Ah

Description

Cordless handheld circular saw ideal for roof work and interior fittings. It is designed for saw blades with a diameter of 165 mm and achieves a max. cutting depth of 57 mm. The integrated blowing device keeps the interface clean, a bright double LED illuminates the workpiece.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 757.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)