• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-05664 E-05664 Universal Tool backpack (unequipped) 1-piece (L x W x H) 1565 x 45 x 220 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 1565 x 45 x 220 mm

Product type

Tool backpack (unequipped)

Car phone holder features

Waterproof

Range of uses

Universal

Material

Polyester

Factory colour

Black

Blue

Length

1565 mm

Height

220 mm

Width

45 mm

Depth

450 mm

Weight

1.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302348 Makita E-05664 E-05664 Universal Tool backpack (unequipped) 1-piece (L x W x H) 1565 x 45 x 220 mm

Description

The bag is used to transport two guide rails with a length of 1.4 m or 1.5 m. These are fixed in the bag with brackets. A zipper protects against dust and dirt. Clips can be stowed away in an outer compartment. Suitable for the strap belt system.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 147.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)