• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DJV186Z Cordless pendulum action jigsaw DJV186Z w/o battery 18 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cordless pendulum action jigsaw 18V

  • 18 V
  • Number of strokes (max.): 2900 /min
  • Upstroke (max.): 18 mm

Technical specifications

Product type

Cordless pendulum action jigsaw

Features

w/o battery

Battery voltage

18 V

Number of strokes (max.)

2900 /min

Upstroke (max.)

18 mm

Cutting depth (max.) (wood)

65 mm

Cutting depth (plastic)

65 mm

Cutting depth (max.) (steel)

6 mm

Cutting depth (max.) (aluminium)

10 mm

Saw blade length

75 mm

Number of cogs

9

Cable length

0 cm

Operating voltage

18 V

Dim

(L x W x H) 257 x 81 x 196 mm

Length

257 mm

Width

81 mm

Height

196 mm

Weight

2.2 kg

Weight, information

incl. rechargeable battery

Technology

Li-ion

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476442 Makita DJV186Z Cordless pendulum action jigsaw DJV186Z w/o battery 18 V

User & Safety Instructions

User & Safety Instructions 3476442 Makita DJV186Z Cordless pendulum action jigsaw DJV186Z w/o battery 18 V

Description

The compact 18V cordless pendulum action jigsaw with 3 levels + straight ahead has a cut depth in wood up to 65mm depth of cut in wood, electric brake, optional external dust extraction and ergonomic soft grip - perfect for precise curves - and miter cuts in wood, aluminum or steel

This text is machine translated.

Scope of delivery

  • Hexagonal pin spanner 3mm.
  • Jigsaw blade B-10 wood/plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)