• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DLM538Z Rechargeable battery Cordless lawn mover w/o battery, w/o charger 2 x 18 V Cutting width (max.) 53 cm Sui

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated lawn mower 2x18V (without battery, without charger)

  • Increased grass intakeTwo-stage adjustable handle heightSoft start for soft start-upThrough an electronic control, the brushless motor delivers an extended battery life

Technical specifications

  • Product dimensions (L x W x H): 1780 - 1855 x 585 x 985 - 1115 mmDimensions folded (LxWxH) 610 x 580 x 925 mm
Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

w/o battery

w/o charger

Technology

Li-ion

Battery voltage

2 x 18 V

Max. battery life

22 min

Suitable for

700 m²

Cutting width (max.)

53 cm

Cutting depth

20 - 100 mm

Blade depth setting

8 x

Collector

70 l

Weight

25.6 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589295 Makita DLM538Z Rechargeable battery Cordless lawn mover w/o battery, w/o charger 2 x 18 V Cutting width (max.) 53 cm Sui

User & Safety Instructions

User & Safety Instructions 2589295 Makita DLM538Z Rechargeable battery Cordless lawn mover w/o battery, w/o charger 2 x 18 V Cutting width (max.) 53 cm Sui

Description

2 x 18 V low-noise battery-operated lawn mowers for medium-sized lawns. Foldable guide bar and can be stored vertically thanks to the battery, for a compact storage dimension. Level indicator on 70 liter grass catcher. With battery charging status display directly at the guide bar. 4 in 1: Mowing, collecting, mulching, rear ejection.

This text is machine translated.

Scope of delivery

  • Battery-operated lawn mower
  • With no rechargeable battery
  • Without charger
  • Mulching key.
  • Sickle cutter
  • Clamping bolt 6
  • Socket wrench SW17

Hints

Supplied without Battery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)