• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DP4011J 2-speed-Drill 720 W incl. case

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Drill DP4011J

  • 720 W
  • Max. drill bit Ø (Wood/Steel) 40/13 mm

Technical specifications

Type

DP4011J

Product type

Drill

Features

incl. case

720 W

Transmission type

2-speed

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Max. drill diameter

(Wood/Steel) 40/13 mm

Cable length

0 cm

Length

347 mm

Width

70 mm

Height

220 mm

Weight

2.3 kg

Idle speed

0 - 1200/0 - 2900 U/min

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134370 Makita DP4011J 2-speed-Drill 720 W incl. case

Description

DP4011J drill machine 720 W. 2-Speed Transmission in sturdy die-cast aluminum housing. By 43-mm-euro spindle neck can be used in drill stands also. Slim drill with high speed. With right/left-handed rotation. Electronically adjustable speed. Slip clutch. For drilling in metal in 2 speeds. Technical details: power consumption: 720 Watt, Chuck width: 1,5-13 MM, drilling performance in wood: 40 mm, drilling performance in steel: 13 mm, Idle speed 1. Response: 0-1.200 min-1 Idle speed 2. Response: 0-2.900 min-1, Width: 70 mm, Height: 220 mm, length: 347 mm, weight: 2.3 kg, vibration-drill metal: 2.5 m/s² K-value Vibration: 1.5 m/s² K-value noise: 3 dB (A) Sound Pressure Level: 80 dB(A) Scope of delivery: 1 MAKPAC SZ.1

This text is machine translated.

Scope of delivery

  • MAKPAC SZ.1
  • Depth gauge
  • Keyless drill chuck 13 mm
  • Side handle cpl.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 247.56*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)