• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DSP601ZJU Cordless plunge saw Cutting depth (max.) (90°) 56 mm w/o battery, w/o charger 18 V

1/19
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery plunge saw DSP601 ZJU

  • 18 V
  • idle speed: 2500 - 6300 rpm

Technical specifications

  • Cutting depth: (0°/45°/48°) 56/40/38 mm
Product type

Cordless plunge saw

Features

w/o battery

w/o charger

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

36 V

Cutting depth (max.)

56 mm

Cutting depth (max.) (45°)

40 mm

Cutting depth (max.) (90°)

56 mm

Length

346 mm

Weight

5.1 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

Technology

Li-ion

Idle speed

2500 - 6300 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605113 Makita DSP601ZJU Cordless plunge saw Cutting depth (max.) (90°) 56 mm w/o battery, w/o charger 18 V

Description

Battery plunge saw with 36 volt operation via 2 x 18 V Li-ion batteries is possible (not included). Integrated AWS Auto Start Wireless System-machine starts via Bluetooth the vacuum cleaner DVC 864 LZ automatically as soon as the switch is depressed. Automatic Torque Drive Technology: during operation, the speed is regulated automatically, in order to achieve optimal performance depending on the requirement.

Features

  • Lithium-ion technology
  • Brushless motor
  • AWS Auto Start Wireless System
  • Automatic Torque Drive Technology
  • angle adjustment of -1° to +48° (behind cut function)
  • Scriber-mode
  • Constant electronics
  • Gentle approach
  • Overload protection.

Scope of delivery

  • MAKPAC Gr.4
  • Carbide saw blade.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 803.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)