• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUH506RF Rechargeable battery Hedge trimmer + battery 18 V Li-ion

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DUH506RF cordless hedge trimmer

  • Brushless, maintenance-free and durable motorXPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditionsWith motor brakeDeep discharge protection. The device switches off automatically when the battery is almost empty.

Technical specifications

  • Dimensions (L x W x H) 897 x 207 x 185 mm
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Rechargeable battery capacity (details)

3.0 Ah

Max. battery life

75 min

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

Weight

2.9 kg

No. of strokes

4000 /min

Blade spacing

20.0 mm

Knife length

500 mm

Cut width

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796230 Makita DUH506RF Rechargeable battery Hedge trimmer + battery 18 V Li-ion

User & Safety Instructions

User & Safety Instructions 2796230 Makita DUH506RF Rechargeable battery Hedge trimmer + battery 18 V Li-ion

Description

The light-weight battery-operated hedge trimmer DUH506 weighs 2.9 kg including a BL1860B 6.0 Ah battery. When a battery is used it is optimally balanced so that it prevents fatigue symptoms even during long periods of use. The optimal blade shape allows you to cut branches up to a thickness of 20.0 mm. The safety switch in the upper hand grip can be held in any position without any great effort thanks to the improved design.The energy-saving brushless motor of the DUH506 enables an uninterrupted working of up to 75 minutes (with BL1860B 6.0 Ah). For this reason, this wireless machine is the right choice for every home or semi-professional gardener who value efficiency as well as comfort.The battery-operated hedge trimmer DUH506 also has a constant electronics and a motor brake. The XPT technology protects you against dust and water.

This text is machine translated.

Scope of delivery

  • Battery-operated hedge trimmer DUH506RF
  • 1x battery BL1830B 3.0 Ah
  • Rapid charger DC18RC
  • Storage container

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)