• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUH506Z Rechargeable battery Hedge trimmer w/o battery, w/o charger 18 V Li-ion 500 mm

1/26
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DUH506Z cordless hedge trimmer 50 cm 18V (without battery, without charger)

  • Brushless, maintenance-free and durable motorXPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditionsWith motor brakeDeep discharge protection - The device switches off automatically when the battery is almost empty

Technical specifications

Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

500 mm

Rechargeable battery capacity (details)

6.0 Ah

Max. battery life

75 min

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

w/o charger

Weight

1000 g

No. of strokes

4000 /min

Blade spacing

30 mm

Knife length

500 mm

Cut width

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731447 Makita DUH506Z Rechargeable battery Hedge trimmer w/o battery, w/o charger 18 V Li-ion 500 mm

Spare part list

Spare part list 2731447 Makita DUH506Z Rechargeable battery Hedge trimmer w/o battery, w/o charger 18 V Li-ion 500 mm

Description

The light-weight battery-operated hedge trimmer DUH506 weighs 2.9 kg including a BL1860B 6.0 Ah battery. When a battery is used it is optimally balanced so that it prevents fatigue symptoms even during long periods of use. The optimal blade shape allows you to cut branches up to a thickness of 20.0 mm. The safety switch in the upper hand grip can be held in any position without any great effort thanks to the improved design.The energy-saving brushless motor of the DUH506 enables an uninterrupted working of up to 75 minutes (with BL1860B 6.0 Ah). For this reason, this wireless machine is the right choice for every home or semi-professional gardener who value efficiency as well as comfort.The battery-operated hedge trimmer DUH506 also has a constant electronics and a motor brake. The XPT technology protects you against dust and water.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)