• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUH507Z Rechargeable battery Hedge trimmer w/o battery 18 V Li-ion 500 mm

1/28
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DUH507Z cordless hedge trimmer

  • Deep discharge protection. The device switches off automatically when the battery is almost empty.
  • Electric motor brake

Technical specifications

Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

500 mm

Rechargeable battery capacity (details)

6.0 Ah

Battery voltage

18 V

No. of power packs included

0

Features

w/o battery

Weight

3 kg

No. of strokes

2700 /min

Blade spacing

28 mm

Knife length

500 mm

Cut width

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796231 Makita DUH507Z Rechargeable battery Hedge trimmer w/o battery 18 V Li-ion 500 mm

User & Safety Instructions

User & Safety Instructions 2796231 Makita DUH507Z Rechargeable battery Hedge trimmer w/o battery 18 V Li-ion 500 mm

Description

The light-weight battery-operated hedge trimmer DUH507 weighs 3.0 kg including a BL1860B 6.0 Ah battery. With a rechargeable battery used, it is optimally balanced and thus prevents fatigue symptoms even after prolonged use. The optimal blade shape allows you to cut branches up to a thickness of 15.0 mm. The safety switch in the upper hand grip can be held in any position without any great effort thanks to the improved design.

The battery-operated hedge trimmer DUH507 has a constant electronics and a motor brake. The XPT technology protects you against dust and water.

This text is machine translated.

Scope of delivery

  • Battery-operated hedge trimmer DUH507RF
  • Storage container

Hints

Supplied without battery and charger.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)