• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DVC265ZXU DVC265ZXU Cordless backpack vacuum cleaner

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Battery-powered: Yes
  • Design: Back vacuum cleaner
  • Fill indicator: No.
  • Suction brush: Standard
  • Sound power level 70 dB
  • Dustbag operation: Yes
  • Telescopic tube: Yes
Product type

Cordless backpack vacuum cleaner

Factory colour

Turquoise

Collector

2 l

Operating voltage

36 V

Power supply (LOV)

rechargeable

Vacuum control

electronic

Cable length

0 cm

Width

152 mm

Height

373 mm

Filter system

Micro filter

Dim

(L x W x H) 230 x 152 x 373 mm

Weight

4.5 kg

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317013 Makita DVC265ZXU DVC265ZXU Cordless backpack vacuum cleaner

Description

A 2 x 18 V strong battery backpack vacuum cleaner with padded belts and telescopic suction tube for mobile working. Equipped with HEPA filter, 2-speed transmission and LED work light. With the Auto-Start Wireless System (AWS), the vacuum cleaner can be connected wirelessly to a machine, the suction unit starts/stops automatically.

This text is machine translated.

Scope of delivery

  • Vacuum cleaner
  • User manual.
  • Supplied in a box without battery, without charger, without case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 409.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)