• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DVC660Z DVC660Z Cordless backpack vacuum cleaner w/o battery

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery-powered: Yes
  • Design: Back vacuum cleaner
  • Fill indicator: No.
  • Suction brush: Standard
  • Sound power level 70 dB
  • Dustbag operation: Yes
  • Telescopic tube: Yes
Product type

Cordless backpack vacuum cleaner

Factory colour

Turquoise

Collector

6 l

Operating voltage

36 V

Power supply (LOV)

rechargeable

Features

w/o battery

Vacuum control

electronic

Cable length

0 cm

Width

174 mm

Height

523 mm

Filter system

Micro filter

Dim

(L x W x H) 297 x 174 x 523 mm

Weight

6.7 kg

Length

297 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317012 Makita DVC660Z DVC660Z Cordless backpack vacuum cleaner w/o battery

Description

Cordless backpack vacuum cleaner with 2 x 18 V brushless drive. The device is carried comfortably on the back with padded shoulder straps. The telescopic suction tube always enables the correct working position. A vibrating plate on the dustbag ensures better utilization of the volume by the movement of the user.

This text is machine translated.

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 353.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)