• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-03713 E-03713 Hole saw 29 mm cobalt 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
29 mm
Material
HSS bimetal
Material suitability
Steel
Working length
44 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

29 mm

Material

HSS bimetal

Material properties

cobalt

Material suitability

Steel

Working length

44 mm

Weight

80 g

(Ø)

29 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433036 Makita E-03713 E-03713 Hole saw 29 mm cobalt 1 pc(s)

Description

The universally applicable keyhole saw Ø 29 mm made of HSS bi-metal with 8 % cobalt guarantees a high shelf life with its innovative tooth geometry and cut speed in steel, stainless steel, aluminum, wood and plastic up to a cut depth of 44mm. The EZYCHANGE quick change system allows the hole saw to be changed without the need for tools.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)