• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-03903 E-03903 Hole saw 68 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
68 mm
Material
HSS bimetal
Material suitability
Steel
Working length
44 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 68 mm
  • 65 min⁻¹ stainless steel
  • Wood 1800 min⁻¹
  • 1800 min⁻¹ plastic
  • Max. Cutting depth 44 mm
  • Steel 125 min⁻¹
Product type

Hole saw

Drill hole Ø

68 mm

Material

HSS bimetal

Material suitability

Steel

Working length

44 mm

Tool holder

Keyless chuck

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350047 Makita E-03903 E-03903 Hole saw 68 mm 1 pc(s)

Description

HSS bi-metal hole saw Ø 68mm with EZYCHANGE quick change system
The universally applicable keyhole saw Ø 68mm made of HSS bi-metal with 8 % cobalt guarantees a high shelf life with its innovative tooth geometry and cut speed in steel, stainless steel, aluminum, wood and plastic up to a depth of cut of 44mm. The EZYCHANGE quick change system allows the hole saw to be changed without the need for tools.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)