• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita E-03969 E-03969 Hole saw 86 mm cobalt 1 pc(s)

1/2
Product type
Hole saw
Drill hole Ø
86 mm
Material
HSS bimetal
Material suitability
Wood
Steel
Aluminium
Stainless steel
Plastic
Working length
44 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

86 mm

Material

HSS bimetal

Material properties

cobalt

Material suitability

Wood

Steel

Aluminium

Stainless steel

Plastic

Working length

44 mm

Weight

318 g

(Ø)

86 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433060 Makita E-03969 E-03969 Hole saw 86 mm cobalt 1 pc(s)

Description

The universally applicable keyhole saw Ø 86mm made of HSS bi-metal with 8 % cobalt guarantees high durability and cutting speed in steel, stainless steel, aluminum, wood and plastic up to a cutting depth of 44mm with its innovative tooth geometry. The EZYCHANGE quick change system allows the hole saw to be changed without the need for tools.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)