• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GA6040CF01 GA6040CF01 Angle grinder 150 mm 1400 W 230 V

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder 150mm 1400W

  • 1400 W 230 V

Technical specifications

  • Mains frequency: 50/-60 Hz.
Product type

Angle grinder

1400 W

Voltage

230 V

Disc diameter

150 mm

Mandrel thread

M14

Length

400 mm

Width

160 mm

Height

145 mm

Dim

(L x W x H) 400 x 160 x 145 mm

Weight

2.9 kg

Idle speed

4000 - 9000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317102 Makita GA6040CF01 GA6040CF01 Angle grinder 150 mm 1400 W 230 V

Description

A small but powerful 1,400 W angle grinder for discs with 125 mm diameter and demanding professional use. Constant electronics, excellent SJS vibration control technology and AVT anti-vibration side handle. Adjustable speed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 362.07*

More interesting products

(*All information is plus legal VAT)