• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita GN900SE GN900SE Cordless nail gun incl. rechargeables

1/16
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight - note: Incl. rechargeable battery
  • Height: 368 mm
  • Max. Pulse train 120 rpm
Product type

Cordless nail gun

Features

incl. rechargeables

Voltage

7.2 V

Capacity (mAh, Ah)

1 Ah

Max. nail length

90 mm

Blow count (max.)

120 /min

Technology

Li-ion

No. of power packs included

2

Cable length

0 cm

Operating voltage

7.2 V

Dim

(L x W) 321 mm x 108 mm

Length

321 mm

Width

108 mm

Weight

3.2 kg

Battery voltage

7.2 V

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316837 Makita GN900SE GN900SE Cordless nail gun incl. rechargeables

Information

Information 2316837 Makita GN900SE GN900SE Cordless nail gun incl. rechargeables

Description

A 7.2 V gas strip nail gun. Quick and easy to use because no hoses or compressors are needed. Compatible with Clipped Head 34° Tape Bond nails, with a nail power of 90 mm. Gas cartridge not included.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 883.97€ 873.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)