• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HB350 Core drill 1050 W

1/17
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HB350 Core drill 1050 W

  • 1050 W
  • Max. drill bit Ø 35 mm

Technical specifications

  • Max. Power: 8000 N.Product dimensions (L x W x H) 270 x 110 x 330 mm
Product type

Core drill

1050 W

Rotational speed range

0 - 850 U/min

Max. drill diameter

35 mm

Weight

11.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483311 Makita HB350 Core drill 1050 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 906.77*

What kind of Bench Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)