• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HP1631KX3 1-speed-Impact driver 710 W incl. accessories, incl. case

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita HP1631KX3 1-speed-Impact driver 710 W incl. accessories, incl. case

  • 710 W
  • Blow count (max.) 48000 /min
  • Max. drill bit Ø (Wood/Steel/Stone) 30/13/16 mm

Technical specifications

Product type

Impact driver

Type

HP 1631KX3

710 W

Blow count (max.)

48000 /min

Max. drill diameter

(Wood/Steel/Stone) 30/13/16 mm

Transmission type

1-speed

Weight

2 kg

Tool holder

Keyless drill chuck

Features

incl. accessories

incl. case

Functions

Impact stop

Idle speed

0 - 3200 U/min

Width

140 mm

Height

310 mm

Length

345 mm

Quick tool exchange

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134371 Makita HP1631KX3 1-speed-Impact driver 710 W incl. accessories, incl. case

Description

HP 1631KX3 hammer drill machine including 74-piece. Accessories set. Impact can be switched off. Compact design. Optimized power yield in the right and left running by rotatable carbon brush rocker. Chuck Professional machine for universal use with high drilling performance in low vibration. Powerful 710 Watt motor with high power reserves. Includes transport bag Technical details: power consumption: 710 Watt, bore diameter wood/Steel/Stone: 30/13/16 mm, idle speed: 0-3.200 / min, idle number punch: 0-48,000 rpm, width: 140mm, Height: 310 mm, length: 345 mm, weight: 2 kg, K-value Vibration: 1.5 m/s², sound pressure level: 97 dB(A). Delivery: Carrying Case, 74 pcs. Accessories set.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 378.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)