• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HS009GZ Cordless handheld circular saw Cutting depth (max.) (90°) 85 mm w/o battery 40 V

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless handheld circular saw 40V max. (without batteries, without charger)

  • 40 V

Technical specifications

  • Product dimensions (L x W x H): 413 x 196 x 316 mmMax. Cutting power 90° 85 mmMax. Tilt left / right: 0 / 60 °Sound power level (LWA) 105 dB(A)Sound pressure level (LpA): 94 dB(A)
Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

235 mm

Battery voltage

40 V

Operating voltage

40 V

Cutting depth (max.)

85 mm

Cutting depth (max.) (90°)

85 mm

Length

413 mm

Weight

5.1 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

4000 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544403 Makita HS009GZ Cordless handheld circular saw Cutting depth (max.) (90°) 85 mm w/o battery 40 V

User & Safety Instructions

User & Safety Instructions 2544403 Makita HS009GZ Cordless handheld circular saw Cutting depth (max.) (90°) 85 mm w/o battery 40 V

Description

Cordless handheld circular saw with brushless motor and motor brake for professional use. Powerful 40 V max. cordless handheld circular saw for the highest demands. The machine has a brushless motor and a motor brake. With a 235 mm saw blade, it achieves a cutting depth of 85 mm and can also be attached to a guide rail without an adapter. With AWS interface for the AWS WUT01 radio adapter (not included).

This text is machine translated.

Scope of delivery

  • Cordless circular saw
  • Parallel guide
  • Hexagonal pin wrench
  • Saw blade 235x2.2x30, 24Z EFFICIUT
  • without rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 804.77*

More interesting products

(*All information is plus legal VAT)