• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HS011GZ Cordless handheld circular saw Cutting depth (max.) (90°) 101 mm w/o battery, w/o charger

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cordless handheld circular saw 101mm 40V max. (without battery, without charger)

Technical specifications

Product type

Cordless handheld circular saw

Features

w/o battery

w/o charger

Saw blade diameter

270 mm

Cutting depth (max.)

101 mm

Cutting depth (max.) (45°)

71 mm

Cutting depth (max.) (90°)

101 mm

Weight

5.5 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589287 Makita HS011GZ Cordless handheld circular saw Cutting depth (max.) (90°) 101 mm w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 2589287 Makita HS011GZ Cordless handheld circular saw Cutting depth (max.) (90°) 101 mm w/o battery, w/o charger

Description

Robust and powerful cordless handheld circular saw with a cutting depth of up to 101 mm. The base plate is made of sturdy and light magnesium die-cast and fits on a guide rails without an adapter. With AWS interface for optional use of AWS system. With angled, rotating suction connection for a trouble-free carrying of the suction hose. Max. Tilt left/right: 1°/60°. Including 270 mm EFFICUT saw blade.

This text is machine translated.

Features

  • Deep discharge protection. The device switches off automatically when the battery is low.XPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsThrough an electronic control, the brushless motor delivers an extended battery lifeMagnesium die-cast components provide a light saw that is well balanced and robust

Scope of delivery

  • Cordless circular saw
  • Hexagonal pin wrench
  • With no rechargeable battery
  • Without charger

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 743.97*

More interesting products

(*All information is plus legal VAT)