
Highlights & Details
- 1300 W
- 40 V
Technical specifications
- Product type
Cordless handheld circular saw
- Features
incl. spare battery
incl. charger
incl. case
- Saw blade diameter
165 mm
- Bore Ø
20 mm
1300 W
- Battery voltage
40 V
- Battery capacity
2.5 Ah
- Cutting depth (max.) (45°)
41 mm
- Cutting depth (max.) (90°)
57 mm
- Number of cogs
25
- Weight
4.4 kg
- Content
1 pc(s)
- Idle speed
5200 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796233 Makita HS012GD201 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charger, in
User & Safety Instructions
User & Safety Instructions 2796233 Makita HS012GD201 Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charger, in
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































