• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HS7601J Handheld circular saw Cutting depth (max.) (90°) 66 mm incl. case 1200 W

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handheld circular saw 68 mm HS 7601 J

  • 1200 W

Technical specifications

  • Cutting power (0°/45°) 66/46 mm
Product type

Handheld circular saw

Features

incl. case

Saw blade diameter

190 mm

1200 W

Cutting depth (max.)

66 mm

Cutting depth (max.) (45°)

46 mm

Cutting depth (max.) (90°)

66 mm

Number of cogs

12

Length

309 mm

Weight

4 kg

Content

1 pc(s)

No. of power packs included

0

Idle speed

5200 U/min

Output rating

740 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134374 Makita HS7601J Handheld circular saw Cutting depth (max.) (90°) 66 mm incl. case 1200 W

Description

Thanks to the ergonomic molded additional handle easier handling with universal application. For dust-free working. External extraction can be connected. Cutting depth adjustment after the scissors principle. Enlarged, robust table for precise work. Technical details: power consumption: 1200 Watt, idle speed: 5200, cutting capacity 0°: 66 mm, cutting capacity 45°: 46 mm, cutting capacity 0°/45°: 66/46 mm, saw blade diameter: 190 mm, saw blade diameter/hole: 190/30 mm, Width:232 mm, Height 255 mm, length: 309 mm, Weight: 3.79 kg, K-value Vibration: 1.5 m/s², Vibration say wood: 2.5 m/s², sound pressure level: 85 dB(A). Delivery: HM-Sageb. 190 mm 12 E. MAKPAC Gr.4.

This text is machine translated.

Scope of delivery

  • MAKPAC Gr.4
  • Suction supports
  • HM-Sageb. 190 mm 12 Z
  • Hexagonal pin spanner 5 mm
  • Parallel black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 478.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)