• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HW1300 Pressure washer 130 bar

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

High pressure cleaner HW 1300

  • Operating pressure (max.): 130 bar
  • Max. feed rate: 420
  • Power consumption (P1): 1800 W

Technical specifications

Product type

Pressure washer

Nozzle type

Dirtblaster nozzle

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Power consumption (P1)

1800 W

Operating pressure (max.)

130 bar

Max. feed rate

420

Feed temperature

40 °C

Weight

12.7 kg

Dim

(L x W x H) 292 x 358 x 830 mm

Length

292 mm

Width

358 mm

Height

830 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605117 Makita HW1300 Pressure washer 130 bar

Description

Features

  • Adjustable water pressure
  • IPX5 protection insulation
  • Accessories can be stored on the device
  • Handle and wheels increase the mobility.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 480.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)