• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JR001GZ Cordless recipro saw JR001GZ 40 V

1/14
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width: 88 mm
  • Weight without battery pack: 3.6 kg
  • Height: 239 mm
  • Length: 472 mm
Product type

Cordless recipro saw

Battery voltage

40 V

Number of strokes (max.)

3000 /min

Upstroke (max.)

32 mm

Cable length

0 cm

Content

1 pc(s)

Weight

4.5 kg

Weight, information

incl. rechargeable battery

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317037 Makita JR001GZ Cordless recipro saw JR001GZ 40 V

Description

Low-vibration 40 V max. battery recipro saw for spark-free cutting of metal and for dismantling window frames and similar. An effective lubrication system and a reinforced gearbox make the machine very durable. The saw blade can be changed from the outside without tools.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 332.77*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)