• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JV002GZ Cordless pendulum action jigsaw JV002GZ brushless, w/o battery, w/o charger 800 W 40 V No. of power packs

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Makita cordless pendulum action jigsaw JV002GZ

  • 800 W 40 V
  • Number of strokes (max.): 3500 /min
  • Upstroke (max.): 26 mm

Technical specifications

Product type

Cordless pendulum action jigsaw

Features

brushless

w/o battery

w/o charger

800 W

Battery voltage

40 V

Number of strokes (max.)

3500 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

135 mm

Cutting depth (max.) (aluminium)

20 mm

Cable length

0 mm

Operating voltage

40 V

Dim

(L x W x H) 272 x 84 x 329 mm

Length

272 mm

Width

84 mm

Height

329 mm

Weight

3 kg

Weight, information

incl. rechargeable battery

No. of power packs included

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064982 Makita JV002GZ Cordless pendulum action jigsaw JV002GZ brushless, w/o battery, w/o charger 800 W 40 V No. of power packs

Description

Powerful battery-operated pendulum action jigsaw with dimmable LED lighting and tool-free blade change. Powerful saw with three-stage pendulum action setting plus neutral position and tool-free blade change. With 6 bits. Dimming function for working overhead: By holding the standby switch the LED brightness can be adjusted. A wider base plate provides more stability when sawing. The improved gear design enables a very short design.

This text is machine translated.

Features

  • The variable speed setting enables a variety of applications
  • A wider base plate provides more stability when sawing
  • Reduced light intensity for less reflection during sawing of for example: Metallic plates
  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
  • Brushless, maintenance-free and durable motor

Scope of delivery

  • 126331-0 suction supports
  • 415524-7 Chip protection
  • 783202-0 Allen keys 4 m
  • A-85628 Jigsaw blade B-10
  • A-85737 Jigsaw blade B-22
  • A-85793 Jigsaw blade BR-13

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)