• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LED (monochrome) Cordless handheld searchlight DEAML106 DEBML106

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita LED battery-operated hand spotlight 12V max. DEBML106 (without battery, without charger)

  • Sheathed handle provides secure hold and pleasant feeling
  • Deep discharge protection. The device switches off automatically when the battery is almost empty
  • 12-way adjustable lamp head

Technical specifications

  • Luminosity (1 m distance): 4500 lx
  • LED lamp output 4.9 W
  • Operating time 12 V max. / 4.0 Ah: 12 h
  • Vertical angle range 170 º
  • LED lamp output 4.9 W
Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Weight

780 g

Weight, information

incl. rechargeable battery

Total luminous flux

190 lm

II

FALSE

AC

TRUE

FALSE

LED not exchangeable

FALSE

TRUE

1

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435226 Makita LED (monochrome) Cordless handheld searchlight DEAML106 DEBML106

Description

Battery-operated hand spotlight with multiple adjustment possibilities of the light cone and the light direction.

Very bright battery-lamp for illumination of work places, which are difficult to access. 12-way adjustable lamp head made of aluminum and adjustable light cone. LED with long life (power consumption 4.9 W).

This text is machine translated.

Hints

Battery and battery charger not in the range of supply.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)