Makita LED battery-operated hand lamp 40V max. (without battery, without charger)
Compact and handy design
12-way adjustable lamp head
Ergonomically designed handle with rubberized soft grip offers increased comfort
Low voltage disconnect
The device switches off automatically when the battery is almost empty
Technical specifications
Luminosity (1 m distance): 3000 lx
Vertical angle range 170 º
LED lamp power 4 x 0.5 W
Product type
Cordless handheld searchlight
Bulb type
LED (monochrome)
Weight
0.28 kg
LEDs
4
Total luminous flux
160 lm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3434311 Makita LED (monochrome) Cordless handheld searchlight ML001G ML001G
Description
A practical companion for every type of application, with which you need more light for viewing. The lamp head can be swiveled in 12 positions with stops from 0º - 170º. The runtime of a 4.0 Ah XGT-battery is up to 55 hours.
ML001G compact LED battery-operated hand lamp from Makita is suitable for use in general lighting on construction sites and for the daily work. 4 x 0.5 W LEDs provide an illumination intensity of 160 lumen. The ergonomic design and the sheathed grip offer the user more comfort. All around an ideal supplement for every tool box or workshop.
The new XGT technology not only offers more Power, but also fast charging: The 4.0 Ah XGT battery can be fully charged in 45 minutes.
This text is machine translated.
Hints
Battery and battery charger not in the range of supply.
A practical companion for every type of application, with which you need more light for viewing. The lamp head can be swiveled in 12 positions with stops from 0º - 170º. The runtime of a 4.0 Ah XGT-battery is up to 55 hours.
ML001G compact LED battery-operated hand lamp from Makita is suitable for use in general lighting on construction sites and for the daily work. 4 x 0.5 W LEDs provide an illumination intensity of 160 lumen. The ergonomic design and the sheathed grip offer the user more comfort. All around an ideal supplement for every tool box or workshop.
The new XGT technology not only offers more Power, but also fast charging: The 4.0 Ah XGT battery can be fully charged in 45 minutes.
This text is machine translated.
Hints
Battery and battery charger not in the range of supply.
What kind of Cordless Hand Lamps are you looking for?