• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita MAKPAC Gr. 4 198253-4 Universal Tool box (empty) 1-piece (L x W x H) 295 x 395 x 315 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 95.99
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 295 x 395 x 315 mm

Product type

Tool box (empty)

Car phone holder features

Insulated

Range of uses

Universal

Volume

18 l

Factory colour

Blue

Length

295 mm

Height

315 mm

Width

395 mm

Weight

3.8900 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386190 Makita MAKPAC Gr. 4 198253-4 Universal Tool box (empty) 1-piece (L x W x H) 295 x 395 x 315 mm

Description

Size 4 isolated MAKPAC from Makita's connectable case system. The insulated MAKPAC is used for the safe storage and transport of cooled or heated objects. The lid can be securely closed with two locks. Internal dimensions (LxWxH) 220x320x257 mm, 18 liter capacity. Can be combined with other MAKPAC, MAKSTOR and tool boxes. With wide carrying handle for a pleasant transport. Supplied with shoulder strap.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.96€ 131.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)