• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-42008 P-42008 Drill bit 82 mm diamond-tipped 1 pc(s)

EAN:
Part number:
Item no:
Product type
Drill bit
Drill hole Ø
82 mm
Material
Diamond
Working length
60 mm
Tool holder
M12
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit

Drill hole Ø

82 mm

Material

Diamond

Material properties

diamond-tipped

Working length

60 mm

Total length

60 mm

Length

60 mm

Tool holder

M12

Weight

471 g

(Ø)

82 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432761 Makita P-42008 P-42008 Drill bit 82 mm diamond-tipped 1 pc(s)

Description

Diameter 82 mm, Length 60 mm. M16 connection thread e.g. suitable for diamond drill DBM080/DBM130/DBM131.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)