• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-44161 P-44161 Drill bit 46 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Drill bit
Drill hole Ø
46 mm
Working length
400 mm
Length
400 mm
Weight
769 g
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drill bit

Drill hole Ø

46 mm

Working length

400 mm

Length

400 mm

Weight

769 g

(Ø)

46 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432749 Makita P-44161 P-44161 Drill bit 46 mm 1 pc(s)

Description

Diamond drill bit with high cutting speed and long durability.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)