• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PT001GZ PT001GZ Cordless nail gun w/o battery, w/o charger

1/15
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated pen nailer 40V max. (without battery, without charger)

  • Compact and handy designDeep discharge protection. The device switches off automatically when the battery is low.

Technical specifications

Product type

Cordless nail gun

Features

w/o battery

w/o charger

Max. nail length

35 mm

Nail capacity

120

Technology

Li-ion

No. of power packs included

0

Dim

(L x W) 218 mm x 86 mm

Length

218 mm

Width

86 mm

Weight

2.4 kg

Battery voltage

40 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631788 Makita PT001GZ PT001GZ Cordless nail gun w/o battery, w/o charger

Description

Battery-operated pin-nail driver for working indoors such as the installation of foot strips and decorative strips. The machine has a low reaction mechanism that allows for easier nailing with long pins and a high-quality finish. Compatible with pins with a pin thickness of 0.6 mm, which leave little marks. Magazine capacity up to 120 nails.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 504.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)