• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita RS001GZ Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm w/o battery 40 V

1/17
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RS001GZ Cordless Handheld Circular Saw

  • 40 V

Technical specifications

  • Accumulator type Li-ion
  • Max. Tilt left / right: 0 / 53 °
  • Max. Swivel range 53 °
  • Width: 196 mm
  • Height: 270 mm
  • Sound pressure level (LpA): 92 dB(A)
  • Sound power level (LWA) 103 dB(A)
Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

185 mm

Bore Ø

30 mm

Battery voltage

40 V

Operating voltage

40 V

Cutting depth (max.)

65 mm

Cutting depth (max.) (45°)

45 mm

Cutting depth (max.) (90°)

65 mm

Length

446 mm

Weight

5.6 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

6400 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386301 Makita RS001GZ Cordless handheld circular saw Cutting depth (max.) (90°) 65 mm w/o battery 40 V

Description

More power. More robust. Digital communication. A cordless handheld circular saw for the highest demands.
Powerful cordless handheld circular saw with a very compact and short design. It is designed for saw blades with a diameter of 185 mm and achieves a max. cutting depth of 65 mm. It is very precise and handy to guide through the back handle and the additional handle. The scale values are given in inches. Supplied with saw blade.

This text is machine translated.

Scope of delivery

  • RS001GZ Cordless Handheld Circular Saw
  • Parallel guide
  • Mounting wrench 13

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 583.77*

More interesting products

(*All information is plus legal VAT)