• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UC016GZ Rechargeable battery Chainsaw w/o battery, w/o charger Blade length 400 mm

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless chainsaw 40V max. (without battery, without charger)

  • Low weight for gentle work on forcesLarge viewing window allows quick checking of the oil levelAuto stop functionIPX4 water resistance during battery operationChain change and adjustment of chain tension without tools

Technical specifications

  • Product dimensions (L x W x H): 446 x 237 x 274 mm
Product type

Chainsaw

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

400 mm

Battery voltage

40 V

No. of power packs included

0

Features

w/o battery

w/o charger

Weight

6.2 kg

Weight, information

without rechargeable battery

Oil tank volume

260 ml

Chain speed

25.5 m/s

Chain pitch

3/8" (9,52 mm)

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589301 Makita UC016GZ Rechargeable battery Chainsaw w/o battery, w/o charger Blade length 400 mm

User & Safety Instructions

User & Safety Instructions 2589301 Makita UC016GZ Rechargeable battery Chainsaw w/o battery, w/o charger Blade length 400 mm

Description

Powerful as a 42 cm³ petrol chainsaw. Professional cutting set 80TXL increases the battery life and the cutting speed by up to 30%. Tool-free chain tension and change of cutting set. Main switch with automatic switch-off function protects the battery and prevents an unintentional switch-on.

This text is machine translated.

Scope of delivery

  • Cordless chainsaw
  • With no rechargeable battery
  • Without charger
  • Star rail
  • Saw chain
  • Saw chain protection
  • Wrench 13-16

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 595.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)