User & Safety Instructions 2134365 Makita UC4051A Mains Chainsaw 2000 W
Description
Chain change and setting the chain tension without the need for tools. Improved oil pump with adjustable flow ensures uniform oil supply independent of temperature and viscosity. Powerful serrated strip for optimum grip in the workpiece. Large window allows quick control of the oil level. Large chain oil tank (200 ml) for long periods of use. Professional Chain saw with optimum handiness and high maintenance friendliness. Technical details: power consumption: 2000 Watt, Saw Blade Thickness: 1.3 mm, width: 240mm, Height: 260 mm, length 600 mm, weight: 5.6 kg. Vibration rear handle: 3.9 m/s² K-value Vibration: 1.5 m/s², K-value noise: 2.5 dB (A), Sound Pressure Level: 90.8 dB(A), chain speed: 14.5 m/s, rail length: 40 cm, vibration-front handle: 5.2 m/s². Delivery: chain saw 40 cm 1.3 mm 3/8" K9, chain saw protection 43 x 10 cm, saw rail 40 cm 1.3 mm 3/8".
This text is machine translated.
Description
Chain change and setting the chain tension without the need for tools. Improved oil pump with adjustable flow ensures uniform oil supply independent of temperature and viscosity. Powerful serrated strip for optimum grip in the workpiece. Large window allows quick control of the oil level. Large chain oil tank (200 ml) for long periods of use. Professional Chain saw with optimum handiness and high maintenance friendliness. Technical details: power consumption: 2000 Watt, Saw Blade Thickness: 1.3 mm, width: 240mm, Height: 260 mm, length 600 mm, weight: 5.6 kg. Vibration rear handle: 3.9 m/s² K-value Vibration: 1.5 m/s², K-value noise: 2.5 dB (A), Sound Pressure Level: 90.8 dB(A), chain speed: 14.5 m/s, rail length: 40 cm, vibration-front handle: 5.2 m/s². Delivery: chain saw 40 cm 1.3 mm 3/8" K9, chain saw protection 43 x 10 cm, saw rail 40 cm 1.3 mm 3/8".