• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UM600DZX UM600DZX Rechargeable battery Lawn shears, Bush trimmer w/o battery 12 V Li-ion

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pin length: 15/20/25 mm
  • Dimensions (L x W x H): 329 x 177 x 131 mm
Product type

Lawn shears

Operating type

Rechargeable battery

Technology

Li-ion

Battery voltage

12 V

Features

w/o battery

Weight

0.85 kg

No. of strokes

2500 /min

Cutting width

16 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134381 Makita UM600DZX UM600DZX Rechargeable battery Lawn shears, Bush trimmer w/o battery 12 V Li-ion

Description

UM600DZX battery grass/shrub shears 12 V (without battery + charger). With crop collector Im. Cardboard box, without battery/charger. With battery capacity display. Knife cut on both sides. Rust-free shearing blade. Can be converted to a grass shears in just a few steps. Light and handy battery grass/shrub shears. Technical details: Idle stroke rate: 2,500 min-1, battery voltage: Max. 12 V, length: 347 mm, width: 177 mm, height: 131 mm, cutting width: 16 cm, pen length: 15/ 20/ 25 mm, weight (without battery): 0.85 kg, sound pressure level (LpA): 75 dB(A), K-value noise: 0.11 dB(A), vibration: 2.5 m/s² K-value: 1.5 m s² Delivery: 1 shearing blade complete 20 cm.

This text is machine translated.

Scope of delivery

  • Grass shear blade 16 cm
  • Shearing blade protection knife page
  • Clippings collector 16 cm
  • Shearing blade cpl. 20 cm
  • Aufbewahrungsbehalter-Set
  • Clippings collector 20 cm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.96€ 208.96*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)