• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita WR100DZ WR100DZ Cordless ratchet 12 V

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless ratchet screwdriver 12V max.

  • 12 V/ battery
  • Torque (max.) (details) 47.5 Nm

Technical specifications

  • Weight without battery pack: 0.6 kg
Product type

Cordless ratchet

Voltage

12 V

Idle speed (details)

800 U/min

Max. torque

47.5 Nm

Blow count

3000 /min

Weight

1.2 kg

Weight, information

incl. rechargeable battery

Width

67 mm

Height

84 mm

Length

341 mm

Dim

(L x W x H) 341 x 67 x 84 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2316866 Makita WR100DZ WR100DZ Cordless ratchet 12 V

User & Safety Instructions

User & Safety Instructions 2316866 Makita WR100DZ WR100DZ Cordless ratchet 12 V

Description

A 12 V max. cordless ratchet screwdriver with 1/4" and 3/8" mounting. Has a torque of 47.5 Nm and can also be used as hand ratchet. Easily adjustable forward/reverse operation. A bright LED provides a good view.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)