• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Malleable screw clamp TG 250/100 Bessey TG25S10 Span width (max.):250 mm Nosing length:100 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Malleable screw clamp TG 250/100

  • Clamping force up to 6,000 N
  • Ergonomically shaped wood handle
  • Pressure plates can be replaced by hand – no tools required (from 80 mm throat depth)
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration
  • BESSEY anti-slip system (

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

250 mm

Nosing

100 mm

Weight

1.145 kg

Content

1 pc(s)

Clamping range

250 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646906 Malleable screw clamp TG 250/100 Bessey TG25S10 Span width (max.):250 mm Nosing length:100 mm

Description

Features

  • Ergonomically designed wooden handle
  • Manually changeable pressure discs
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting
  • BESSEY anti-slip protection

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)